Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK02 11A66 :: Reed sensor, 180 V, 0.5 A, normally open

Item-No.: MK02 11A66
€11,20
Category of goods: 1 = discountable

MK02/1-1A66-1000W

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Temperatur max.
    • -30 … +80
  • Electrical values
    • Switching voltage
    • 180 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Interfaces
    • Connection
    • With connection cable
  • Implementation
    • Mounting
    • Screw fastening
  • Measures
    • Length
    • 32 mm
    • Width
    • 12 mm
    • Height
    • 12.65 mm

These reed sensors respond to all magnetically conductive materials. Instead of an magnet, a piece of iron is usually required to activate the sensor from above or from the side.

• With connection cable

Technical data
Switching power: 10 W
Switching voltage: 180 V DC
Switching current: 0.5 A
Contact form: normally open
Pick-up: 10 ­ 12 AT
Operating temperature: -30...85°C



Manufacturer : MEDER
Factory number : 2221711104
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Temperatur max.
    • -30 … +80
  • Electrical values
    • Switching voltage
    • 180 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Interfaces
    • Connection
    • With connection cable
  • Implementation
    • Mounting
    • Screw fastening
  • Measures
    • Length
    • 32 mm
    • Width
    • 12 mm
    • Height
    • 12.65 mm
Datasheet/manual