Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK 67B :: Reed sensor, 1 normally open contact, I = 0.5 A, RM 17.8 mm

Item-No.: MK 67B
€1,10
Category of goods: 1 = discountable

MK 67B

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Pole number
    • 2
    • Assembly
    • PCB mounting
    • Temperatur max.
    • -20 … +85
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Interfaces
    • Connection
    • PCB mounting
  • Implementation
    • Mounting
    • PCB mounting
  • Measures
    • Content spacing
    • 17.8 mm
    • Length
    • 19,78 mm
    • Width
    • 3.3 mm
    • Height
    • 4.2 mm
Magnetically activated reed proximity switch

for direct mounting on PCB boards for use as door contacts for household appliances, limit switch for low voltages etc.



Manufacturer : MEDER
Factory number : MK6-7-B
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Pole number
    • 2
    • Assembly
    • PCB mounting
    • Temperatur max.
    • -20 … +85
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Interfaces
    • Connection
    • PCB mounting
  • Implementation
    • Mounting
    • PCB mounting
  • Measures
    • Content spacing
    • 17.8 mm
    • Length
    • 19,78 mm
    • Width
    • 3.3 mm
    • Height
    • 4.2 mm
Datasheet/manual