Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK 471B :: Reed sensor, 1 normally open contact, I = 0.5 A , mounting holes

Item-No.: MK 471B

Category of goods: 1 = discountable

MK 471B

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Pole number
    • 2
    • Temperatur max.
    • -30 … +70
    • Cable type
    • Two-core cable
  • Electrical values
    • Switching voltage
    • 180 VDC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Interfaces
    • Connection
    • With connection cable
  • Implementation
    • Mounting
    • Screw fastening
  • Measures
    • Length
    • 23.0 mm
    • Width
    • 13.9 mm
    • Height
    • 5.9 mm

Reed sensor with mounting holes for screw fixing.

With 0.5 m 2-wire connection cable.

1 normally open contact/0.5 A

Dimensions: 23 x 13.9 x 5.9 mm



Manufacturer : MEDER
Factory number : MK04-1A66B-500W
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Pole number
    • 2
    • Temperatur max.
    • -30 … +70
    • Cable type
    • Two-core cable
  • Electrical values
    • Switching voltage
    • 180 VDC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Interfaces
    • Connection
    • With connection cable
  • Implementation
    • Mounting
    • Screw fastening
  • Measures
    • Length
    • 23.0 mm
    • Width
    • 13.9 mm
    • Height
    • 5.9 mm