Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK 466A :: Reed sensor, 180 V, 0.5 A, normally open

Item-No.: MK 466A
€3,99
Category of goods: 1 = discountable

MK04-1A66F-500W

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Pole number
    • 2
    • Temperatur max.
    • -30 … +70
    • Cable type
    • Ribbon cable
  • Electrical values
    • Switching voltage
    • 180 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Implementation
    • Mounting
    • Screw fastening
  • Measures
    • Length
    • 23.0 mm
    • Width
    • 13.9 mm
    • Height
    • 5.9 mm

The MK04 is a magnetically activated reed sensor. The sensor is normally attached with screws.

• Door and window control
• Position/limit switch function
• Level sensors with float magnet
• Alarm systems

Magnet not included in the scope of delivery!

Technical data
Switching power: 10 W
Switching voltage: 180 V DC
Switching current: 0.5 A
Contact form: normally open
Pick-up: 30 ­ 35 AT
Operating temperature: -30...70°C



Manufacturer : MEDER
Factory number : 2246661054
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Pole number
    • 2
    • Temperatur max.
    • -30 … +70
    • Cable type
    • Ribbon cable
  • Electrical values
    • Switching voltage
    • 180 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Implementation
    • Mounting
    • Screw fastening
  • Measures
    • Length
    • 23.0 mm
    • Width
    • 13.9 mm
    • Height
    • 5.9 mm
Datasheet/manual