Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK 371B :: Reed sensor, 1 normally open contact, I = 0.5 A, Ø = 5.75 mm

Item-No.: MK 371B
€2,80
Category of goods: 1 = discountable

MK 371B

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Pole number
    • 2
    • Assembly
    • Round shape
    • Temperatur max.
    • -20 … +85
    • Colour
    • White
    • Cable type
    • Two-core cable
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
    • Internal resistance (Ri)
    • 150 Ohm
  • Measures
    • Length
    • 25.5 mm
    • Ø
    • 5.75 mm
    • Cable length
    • 0.5 m

Magnetically activated reed proximity switch

for use as position and limit switch, door and window contacts.



Manufacturer : MEDER
Factory number : MK 03-1A66B-500W
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Pole number
    • 2
    • Assembly
    • Round shape
    • Temperatur max.
    • -20 … +85
    • Colour
    • White
    • Cable type
    • Two-core cable
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
    • Internal resistance (Ri)
    • 150 Ohm
  • Measures
    • Length
    • 25.5 mm
    • Ø
    • 5.75 mm
    • Cable length
    • 0.5 m
Datasheet/manual