Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK 22-71 :: Magnetic bridge sensor, 1 normally open contact, I = 0.5 A

Item-No.: MK 22-71
€12,50
Category of goods: 1 = discountable

MK 22-71

  • Product Description
  • Technical information
  • General
    • Type
    • Magnetic bridge sensor
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +85
    • Cable type
    • Connection cable, 4-core
  • Electrical values
    • Switching voltage
    • 175 V DC
    • Switching capacity
    • 3 W
    • Current
    • 0.5
  • Interfaces
    • Connection
    • Screw fastening
  • Implementation
    • Mounting
    • Screw fastening
  • Measures
    • Length
    • 32.4 mm
    • Width
    • 16.8 mm
    • Height
    • 10.0 mm

Magnetic bridge sensor

This sensor responds to all magnetically conductive materials. With 0.5 m 4-wire connection cable including one sabotage loop for use in alarm technology.



Manufacturer : MEDER
Factory number : MK 02/2-1A66-500W
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnetic bridge sensor
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +85
    • Cable type
    • Connection cable, 4-core
  • Electrical values
    • Switching voltage
    • 175 V DC
    • Switching capacity
    • 3 W
    • Current
    • 0.5
  • Interfaces
    • Connection
    • Screw fastening
  • Implementation
    • Mounting
    • Screw fastening
  • Measures
    • Length
    • 32.4 mm
    • Width
    • 16.8 mm
    • Height
    • 10.0 mm
Datasheet/manual