Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK 1B-SMD :: Reed sensor, 1 normally open contact, I = 0.5 A, SMD, 3-foot

Item-No.: MK 1B-SMD
€1,80
Category of goods: 1 = discountable

MK 1B-SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Pole number
    • 3
    • Assembly
    • Surface mounting
    • Mounting form
    • SMD
    • Temperatur max.
    • -40 … +130
  • Electrical values
    • Switching voltage
    • 180 VDC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Interfaces
    • Connection
    • Surface mounting
  • Implementation
    • Mounting
    • Surface mounting
  • Measures
    • Length
    • 18.8 mm
    • Width
    • 3.7 mm
    • Height
    • 3.25 mm
Magnetically activated reed proximity switch

for direct mounting on PCB boards for use as door contacts for household appliances, limit switch for low voltages etc.



Manufacturer : MEDER
Factory number : MK1-B
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Pole number
    • 3
    • Assembly
    • Surface mounting
    • Mounting form
    • SMD
    • Temperatur max.
    • -40 … +130
  • Electrical values
    • Switching voltage
    • 180 VDC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Interfaces
    • Connection
    • Surface mounting
  • Implementation
    • Mounting
    • Surface mounting
  • Measures
    • Length
    • 18.8 mm
    • Width
    • 3.7 mm
    • Height
    • 3.25 mm
Datasheet/manual