reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LI 05-1A85 :: High-voltage reed relay, LI, 1 N/O, max. 1.0 A DC/ACpeak

Item-No.: LI 05-1A85
€6,15
Category of goods: 1 = discountable

LI 05-1A85

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +70
  • Electrical values
    • Switching voltage
    • 1 kV DC
    • Switching capacity
    • 100 W
    • Voltage
    • 5.0 V
    • Current
    • 1.0
    • Internal resistance (Ri)
    • 200 Ohm
  • Specials
    • Specification
    • High-voltage
  • Interfaces
    • Connection
    • PCB mounting
  • Implementation
    • Mounting
    • PCB mounting
  • Measures
    • Length
    • 30.0 mm
    • Width
    • 10.0 mm
    • Height
    • 10.4 mm

This LI-series for PCB assembly offers the largest air and creepage distances between coil and contact in conjunction with the smallest possible design, thus achieving an insulation voltage of 4.25 kV DC.

Coil voltage: 5 V DC
Ri (type): 200 Ohm
Max. switching capacity: 100 W
Max. switching voltage: 1000 V DC/ACpeak
Switching/transport current: 1.0 / 2.5 A DC or ACpeak
L x W x H: 30 x 10 x 10.4 mm



Manufacturer : MEDER
Factory number : 1605185000
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +70
  • Electrical values
    • Switching voltage
    • 1 kV DC
    • Switching capacity
    • 100 W
    • Voltage
    • 5.0 V
    • Current
    • 1.0
    • Internal resistance (Ri)
    • 200 Ohm
  • Specials
    • Specification
    • High-voltage
  • Interfaces
    • Connection
    • PCB mounting
  • Implementation
    • Mounting
    • PCB mounting
  • Measures
    • Length
    • 30.0 mm
    • Width
    • 10.0 mm
    • Height
    • 10.4 mm
Datasheet/manual