Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KSK 1C90F 1035 :: Reed switch, 175 V DC, 0.5 A, changeover contact

Item-No.: KSK 1C90F 1035
€1,99
Category of goods: 1 = discountable

KSK-1C90F-1035

  • Product Description
  • Technical information
  • General
    • Type
    • Reed contact
    • Design
    • 1 changeover contact
    • Pole number
    • 3
  • Electrical values
    • Switching voltage
    • 175 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5

KSK reed switches are magnetically operated switches in a glass housing.

Technical data
Switching capacity: 10 W
Switching voltage: 175 V DC
Switching current: 0.5 A
Contact form: changeover contact
Pull-in excitation: 10 - 35 AT
Breakdown voltage: 200 V DC



Manufacturer : MEDER
Factory number : 2112901035
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed contact
    • Design
    • 1 changeover contact
    • Pole number
    • 3
  • Electrical values
    • Switching voltage
    • 175 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
Datasheet/manual