Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KSK 1C90 :: Reed contact, 1 changeover contact, I=0.25 A, dia.=2.5 mm

Item-No.: KSK 1C90
€1,70
Category of goods: 1 = discountable

KSK 1C90

  • Product Description
  • Technical information
  • General
    • Type
    • Reed contact
    • Design
    • 1 changeover contact
    • Pole number
    • 3
    • Temperatur max.
    • -40 … +125
  • Electrical values
    • Switching voltage
    • 175 V DC
    • Switching capacity
    • 3 W
    • Current
    • 0.25
  • Measures
    • Length
    • 14.8 mm
    • Ø
    • 2.6 mm

Reed contact



Manufacturer : MEDER
Factory number : KSK-1C90-2034
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed contact
    • Design
    • 1 changeover contact
    • Pole number
    • 3
    • Temperatur max.
    • -40 … +125
  • Electrical values
    • Switching voltage
    • 175 V DC
    • Switching capacity
    • 3 W
    • Current
    • 0.25
  • Measures
    • Length
    • 14.8 mm
    • Ø
    • 2.6 mm
Datasheet/manual