Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 83-06 24V :: High-voltage reed relay 24 V, 1 NO, 3 A

Item-No.: HM 83-06 24V
€42,40
Category of goods: 1 = discountable

HM24-1A83-06

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +70
  • Electrical values
    • Switching voltage
    • 7.5 kV DC
    • Switching capacity
    • 50 W
    • Voltage
    • 24 V
    • Current
    • 3
    • Internal resistance (Ri)
    • 1000 Ohm
  • Specials
    • Specification
    • High-voltage
  • Measures
    • Length
    • 68 mm
    • Width
    • 19 mm
    • Height
    • 19.8 mm

High-voltage reed relay for voltage up to 10 kVDC and breakdown voltage up to 15 kVDC.

Technical data
Coil voltage: 24 V DC
Switching capacity: 50 W
Switching voltage: 7.5 kV DC
Switching current: 3 A
Contact type: NO
Breakdown voltage: 10 kV DC
Coil impedance: 1 kOhm
Layout: 06



Manufacturer : MEDER
Factory number : 8424183006
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +70
  • Electrical values
    • Switching voltage
    • 7.5 kV DC
    • Switching capacity
    • 50 W
    • Voltage
    • 24 V
    • Current
    • 3
    • Internal resistance (Ri)
    • 1000 Ohm
  • Specials
    • Specification
    • High-voltage
  • Measures
    • Length
    • 68 mm
    • Width
    • 19 mm
    • Height
    • 19.8 mm
Datasheet/manual