Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HE 83-150 5V :: High-voltage reed relay, 5 V, 1 NO, 3 A

Item-No.: HE 83-150 5V
€40,30
Category of goods: 1 = discountable

HE05-1A83-150

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 3
    • Temperatur max.
    • -20 … +70
  • Electrical values
    • Switching voltage
    • 7.5 kV DC
    • Switching capacity
    • 50 W
    • Voltage
    • 5 V
    • Current
    • 3
    • Internal resistance (Ri)
    • 48 Ohm
  • Specials
    • Specification
    • High-voltage
  • Interfaces
    • Connection
    • With connection cable
  • Measures
    • Length
    • 65 mm
    • Width
    • 14.5 mm
    • Height
    • 15.5 mm

High-voltage relay for PCB mounting, for switching voltages up to 10 kVDC and breakdown voltages up to 15 kVDC.

Technical data
Coil voltage: 5 V DC
Switching power: 50 W
Switching voltage: 7.5 kV DC
Switching current: 3 A
Contact type: normally open contact
Breakdown voltage: 10 kV DC
Coil resistance: 48 ohms
Layout: 150



Manufacturer : MEDER
Factory number : 8505183150
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 3
    • Temperatur max.
    • -20 … +70
  • Electrical values
    • Switching voltage
    • 7.5 kV DC
    • Switching capacity
    • 50 W
    • Voltage
    • 5 V
    • Current
    • 3
    • Internal resistance (Ri)
    • 48 Ohm
  • Specials
    • Specification
    • High-voltage
  • Interfaces
    • Connection
    • With connection cable
  • Measures
    • Length
    • 65 mm
    • Width
    • 14.5 mm
    • Height
    • 15.5 mm
Datasheet/manual