Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HE 16 6V :: High-voltage reed relay, 6 V, 1 NO, 1.5 A

Item-No.: HE 16 6V
€28,50
Category of goods: 1 = discountable

HE06-1A16

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +70
  • Electrical values
    • Switching voltage
    • 250 V AC/DC
    • Switching capacity
    • 250 W
    • Voltage
    • 6 V
    • Current
    • 1.5
    • Internal resistance (Ri)
    • 120 Ohm
  • Specials
    • Specification
    • AC/DC
  • Measures
    • Length
    • 65 mm
    • Width
    • 14.5 mm
    • Height
    • 15.5 mm

High-voltage relay for PCB mounting, for switching voltages up to 10 kVDC and breakdown voltages up to 15 kVDC.

Technical data
Coil voltage: 6 V DC
Switching power: 250 W
Switching voltage: 250 VDC/AC
Switching current: 1.5 A
Contact type: normally open contact
Breakdown voltage: 0.8 kV DC
Coil resistance: 120 ohms



Manufacturer : MEDER
Factory number : 8506116000
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +70
  • Electrical values
    • Switching voltage
    • 250 V AC/DC
    • Switching capacity
    • 250 W
    • Voltage
    • 6 V
    • Current
    • 1.5
    • Internal resistance (Ri)
    • 120 Ohm
  • Specials
    • Specification
    • AC/DC
  • Measures
    • Length
    • 65 mm
    • Width
    • 14.5 mm
    • Height
    • 15.5 mm
Datasheet/manual