Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


H83B 24V :: High voltage reed relay, 24 V, 1 NC, 3 A

Item-No.: H83B 24V
€45,60
Category of goods: 1 = discountable

H24-1B83

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NC contact
    • Temperatur max.
    • -20 … +70
  • Electrical values
    • Switching voltage
    • 7.5 kV DC
    • Switching capacity
    • 50 W
    • Voltage
    • 24 V
    • Current
    • 3
    • Internal resistance (Ri)
    • 360 Ohm
  • Specials
    • Specification
    • High-voltage
  • Measures
    • Length
    • 82 mm
    • Width
    • 18 mm
    • Height
    • 30 mm

High-voltage reed relay rated at up to 10 kV DC breakdown voltage.

Technical data
Coil voltage: 24 V DC
Switching power: 50 W
Switching voltage: 7.5 kV DC
Switching current: 3 A
Contact type: normally closed contact
Breakdown voltage: 1 kV DC



Manufacturer : MEDER
Factory number : 1924183210
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NC contact
    • Temperatur max.
    • -20 … +70
  • Electrical values
    • Switching voltage
    • 7.5 kV DC
    • Switching capacity
    • 50 W
    • Voltage
    • 24 V
    • Current
    • 3
    • Internal resistance (Ri)
    • 360 Ohm
  • Specials
    • Specification
    • High-voltage
  • Measures
    • Length
    • 82 mm
    • Width
    • 18 mm
    • Height
    • 30 mm
Datasheet/manual