Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIP 9051-D 24V :: Reed relay, DIL, 24 V, 1 changeover contact with diode, 0.5 A

Item-No.: DIP 9051-D 24V
€4,90
Category of goods: 1 = discountable

DIP24-1C90-51D

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 changeover contact
    • Pole number
    • 8
    • Assembly
    • Compact design
    • Mounting form
    • DIL
    • Temperatur max.
    • -20 … +70
  • Electrical values
    • Switching voltage
    • 0.25 kV DC
    • Switching capacity
    • 10 W
    • Voltage
    • 24 V
    • Current
    • 0.5
    • Internal resistance (Ri)
    • 2000 Ohm
  • Specials
    • Specification
    • With diode
  • Measures
    • Length
    • 19.3 mm
    • Width
    • 7.0 mm
    • Height
    • 7.5 mm

These relays feature a compact design. Compatible relays are available for all other manufacturers with different configurations.

Technical data
Coil voltage: 24 V DC
Switching power: 10 W
Switching voltage: 175 V DC
Switching current: 0.5 A
Contact form: change-over contact
Breakdown voltage: 0.25 kV DC
Coil resistance: 2 kOhm
Layout: 51



Manufacturer : MEDER
Factory number : 3224001151
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 changeover contact
    • Pole number
    • 8
    • Assembly
    • Compact design
    • Mounting form
    • DIL
    • Temperatur max.
    • -20 … +70
  • Electrical values
    • Switching voltage
    • 0.25 kV DC
    • Switching capacity
    • 10 W
    • Voltage
    • 24 V
    • Current
    • 0.5
    • Internal resistance (Ri)
    • 2000 Ohm
  • Specials
    • Specification
    • With diode
  • Measures
    • Length
    • 19.3 mm
    • Width
    • 7.0 mm
    • Height
    • 7.5 mm
Datasheet/manual