Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BE12 1C90V :: Reed relay, 12 V, one changeover contact, 0.25 A

Item-No.: BE12 1C90V
€8,85
Category of goods: 1 = discountable

BE12-1C90-V

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
  • Electrical values
    • Switching voltage
    • 175 V DC
    • Switching capacity
    • 3 W
    • Current
    • 0.25
  • Specials
    • Specification
    • Changeover contact

Standard reed relay

Technical data
Coil voltage:: 12 V DC
Switching capacity: 3 W
Switching voltage: 175 V DC
Switching current: 0.25 A
Contact type: Changeover contact



Manufacturer : MEDER
Factory number : 8812190350
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
  • Electrical values
    • Switching voltage
    • 175 V DC
    • Switching capacity
    • 3 W
    • Current
    • 0.25
  • Specials
    • Specification
    • Changeover contact
Datasheet/manual