Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RMB 4S :: SMD bridge rectifier, 0.5 A, 140 V (RMS), 0.8 A

Item-No.: RMB 4S
€0,35
Category of goods: 1 = discountable

RMB 4S

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • SMD
  • Electrical values
    • Input voltage
    • 280 VAC
    • Nominal current
    • 0.5 / 0.8 A
    • URRM
    • 400 V
  • Measures
    • Width
    • 4.90 mm
    • Height
    • 2.70 mm
    • Depth
    • 4.00 mm

Miniature glass-passivated fast-recovery surface-mount bridge rectifiers
SMD bridge rectifier, 0.5 A, 140 V (RMS), 0.8 A



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : RMB4S
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • SMD
  • Electrical values
    • Input voltage
    • 280 VAC
    • Nominal current
    • 0.5 / 0.8 A
    • URRM
    • 400 V
  • Measures
    • Width
    • 4.90 mm
    • Height
    • 2.70 mm
    • Depth
    • 4.00 mm
Datasheet/manual