Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KBU4K :: Bridge rectifier 560VAC 4A 800 V

Item-No.: KBU4K
€0,41
Category of goods: 1 = discountable

KBU4K

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -WW+
  • Electrical values
    • Input voltage
    • 560 VAC
    • Nominal current
    • 4 A
    • URRM
    • 800 V
  • Measures
    • Width
    • 23.7 mm
    • Height
    • 19.8 mm
    • Depth
    • 7.0 mm

Bridge rectifier 560VAC 4A 800 V
=KBU 4K



Package weight : 0.0073 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -WW+
  • Electrical values
    • Input voltage
    • 560 VAC
    • Nominal current
    • 4 A
    • URRM
    • 800 V
  • Measures
    • Width
    • 23.7 mm
    • Height
    • 19.8 mm
    • Depth
    • 7.0 mm
Datasheet/manual