Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDBLS 103G :: SMD bridge 1 A 140 V (RMS)

Item-No.: HDBLS 103G
€0,36
Category of goods: 1 = discountable

HDBLS 103G

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • SMD
  • Electrical values
    • Input voltage
    • 140 VAC
    • Nominal current
    • 1 A
    • URRM
    • 200 V
  • Measures
    • Width
    • 8.51 mm
    • Height
    • 2.60 mm
    • Depth
    • 6.50 mm

Glass passivated high-efficiency bridge rectifiers
SMD bridge 1 A 140 V (RMS)



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : HDBLS103G
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • SMD
  • Electrical values
    • Input voltage
    • 140 VAC
    • Nominal current
    • 1 A
    • URRM
    • 200 V
  • Measures
    • Width
    • 8.51 mm
    • Height
    • 2.60 mm
    • Depth
    • 6.50 mm
Datasheet/manual