Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DBLS 203G :: SMD bridge rectifier, 2 A 140 V (RMS)

Item-No.: DBLS 203G
€0,32
Category of goods: 1 = discountable

DBLS 203G

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • SMD
  • Electrical values
    • Input voltage
    • 140 VAC
    • Nominal current
    • 2 A
    • URRM
    • 200 V
  • Measures
    • Width
    • 8.51 mm
    • Height
    • 2.60 mm
    • Depth
    • 6.50 mm

Single-phase, glass-passivated bridge rectifiers
SMD bridge rectifier, 2 A 140 V (RMS)



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : DBLS203G
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • SMD
  • Electrical values
    • Input voltage
    • 140 VAC
    • Nominal current
    • 2 A
    • URRM
    • 200 V
  • Measures
    • Width
    • 8.51 mm
    • Height
    • 2.60 mm
    • Depth
    • 6.50 mm
Datasheet/manual