Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B80C1500-WW+ :: Bridge rectifier

Item-No.: B80C1500-WW+
€0,33
Category of goods: 1 = discountable

B80C1500-WW+

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -WW+
  • Electrical values
    • Input voltage
    • 140 VAC
    • Nominal current
    • 2.0 A
    • URRM
    • 200 V
  • Measures
    • Width
    • 15.24 mm
    • Height
    • 12.70 mm
    • Depth
    • 5.08 mm





Manufacturer : DIYI
Factory number : KBP202
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -WW+
  • Electrical values
    • Input voltage
    • 140 VAC
    • Nominal current
    • 2.0 A
    • URRM
    • 200 V
  • Measures
    • Width
    • 15.24 mm
    • Height
    • 12.70 mm
    • Depth
    • 5.08 mm
Datasheet/manual