Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B80C1500-W+W :: Bridge rectifier

Item-No.: B80C1500-W+W
€0,56
Category of goods: 1 = discountable

B80C1500-W+W

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -W+W
  • Electrical values
    • Input voltage
    • 80 VAC
    • Nominal current
    • 2.3 / 1.5 A
    • URRM
    • 160 V
  • Measures
    • Width
    • 19 mm
    • Height
    • 10 mm
    • Depth
    • 3.5 mm





Manufacturer : DIOTEC
Factory number : B80C1500B
Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -W+W
  • Electrical values
    • Input voltage
    • 80 VAC
    • Nominal current
    • 2.3 / 1.5 A
    • URRM
    • 160 V
  • Measures
    • Width
    • 19 mm
    • Height
    • 10 mm
    • Depth
    • 3.5 mm
Datasheet/manual