0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B700C1500RUND :: Round bridge rectifier 1.5A 700VAC


B700C1500RUND

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Round
  • Electrical values
    • Input voltage
    • 700 VAC
    • Nominal current
    • 1.5 A
    • URRM
    • 1000 V
  • Measures
    • Height
    • 5.3 mm
    • Ø
    • 8.85 mm
Round bridge rectifier 1.5A 700VAC


Manufacturer : SEP ELECTRONIC CORPORATION
Factory number : W10M
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Round
  • Electrical values
    • Input voltage
    • 700 VAC
    • Nominal current
    • 1.5 A
    • URRM
    • 1000 V
  • Measures
    • Height
    • 5.3 mm
    • Ø
    • 8.85 mm
Datasheet/manual