Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B500C2000RUND :: Round rectifier

Item-No.: B500C2000RUND
€0,24
Category of goods: 1 = discountable

B500C2000RUND

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Round
  • Electrical values
    • Input voltage
    • 500 VAC
    • Nominal current
    • 2 A
    • URRM
    • 1000 V
  • Measures
    • Height
    • 5.1 mm
    • Ø
    • 9 mm





Manufacturer : DIOTEC
Factory number : B500C1500R
Package weight : 0.0014 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Round
  • Electrical values
    • Input voltage
    • 500 VAC
    • Nominal current
    • 2 A
    • URRM
    • 1000 V
  • Measures
    • Height
    • 5.1 mm
    • Ø
    • 9 mm
Datasheet/manual