Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B40C1500-W+W :: Bridge rectifier -W+W 1.5/2.3 A, 40 V AC

Item-No.: B40C1500-W+W
€0,52
Category of goods: 1 = discountable

B40C1500-W+W

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -W+W
  • Electrical values
    • Input voltage
    • 40 VAC
    • Nominal current
    • 2.3 / 1.5 A
    • URRM
    • 80 V
  • Measures
    • Width
    • 19 mm
    • Height
    • 10 mm
    • Depth
    • 3.5 mm

Bridge rectifier -W+W 1.5/2.3 A, 40 V AC



Manufacturer : DIOTEC
Factory number : B40C1500B
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -W+W
  • Electrical values
    • Input voltage
    • 40 VAC
    • Nominal current
    • 2.3 / 1.5 A
    • URRM
    • 80 V
  • Measures
    • Width
    • 19 mm
    • Height
    • 10 mm
    • Depth
    • 3.5 mm
Datasheet/manual