Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B380C5000-WW+ :: Bridge rectifier -WW+ 3.3/5.0 A, 500 VAC

Item-No.: B380C5000-WW+
€1,15
Category of goods: 1 = discountable

B380C5000-WW+

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -WW+
  • Electrical values
    • Input voltage
    • 380 VAC
    • Nominal current
    • 5.0 / 3.3 A
    • URRM
    • 800 V
  • Measures
    • Width
    • 32 mm
    • Height
    • 17 mm
    • Depth
    • 5.6 mm

Bridge rectifier -WW+ 3.3/5.0 A, 500 VAC



Manufacturer : DIOTEC
Factory number : B380C5000A
Package weight : 0.0107 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -WW+
  • Electrical values
    • Input voltage
    • 380 VAC
    • Nominal current
    • 5.0 / 3.3 A
    • URRM
    • 800 V
  • Measures
    • Width
    • 32 mm
    • Height
    • 17 mm
    • Depth
    • 5.6 mm
Datasheet/manual