Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B280C25A :: Bridge rectifier, metal, 280 V AC/400 V, 25 A

Item-No.: B280C25A
€1,30
Category of goods: 1 = discountable

B280C25A

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Metal housing
  • Electrical values
    • Input voltage
    • 280 VAC
    • Nominal current
    • 25 A
    • URRM
    • 400 V
  • Measures
    • Width
    • 28.7 mm
    • Height
    • 11.23 mm
    • Depth
    • 28.7 mm

25-A silicon bridge rectifier in epoxy enclosure

Vrrm: 400
Vrms: 280
Iav: 25



Manufacturer : HY-ELECTRONIC COMPONENTS
Factory number : KBPC2504
Package weight : 0.0299 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Metal housing
  • Electrical values
    • Input voltage
    • 280 VAC
    • Nominal current
    • 25 A
    • URRM
    • 400 V
  • Measures
    • Width
    • 28.7 mm
    • Height
    • 11.23 mm
    • Depth
    • 28.7 mm
Datasheet/manual