Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B250C2000RUND :: Bridge rectifier 250 V AC, 1.5 A 600 V

Item-No.: B250C2000RUND
€0,24
Category of goods: 1 = discountable

B250C2000RUND

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Round
  • Electrical values
    • Input voltage
    • 250 VAC
    • Nominal current
    • 2 A
    • URRM
    • 600 V
  • Measures
    • Height
    • 5.1 mm
    • Ø
    • 9 mm

Bridge rectifier 250 V AC, 1.5 A 600 V
Version: round



Manufacturer : DIOTEC
Factory number : B250C1500R
Package weight : 0.0012 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Round
  • Electrical values
    • Input voltage
    • 250 VAC
    • Nominal current
    • 2 A
    • URRM
    • 600 V
  • Measures
    • Height
    • 5.1 mm
    • Ø
    • 9 mm
Datasheet/manual