Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B250C1500-WW+ :: Bridge rectifier -WW+ 2 A, 420 V AC

Item-No.: B250C1500-WW+
€0,37
Category of goods: 1 = discountable

B250C1500-WW+

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -WW+
  • Electrical values
    • Input voltage
    • 420 VAC
    • Nominal current
    • 2.0 A
    • URRM
    • 600 V
  • Measures
    • Width
    • 15.24 mm
    • Height
    • 12.70 mm
    • Depth
    • 5.08 mm

Bridge rectifier -WW+ 2 A, 420 V AC



Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -WW+
  • Electrical values
    • Input voltage
    • 420 VAC
    • Nominal current
    • 2.0 A
    • URRM
    • 600 V
  • Measures
    • Width
    • 15.24 mm
    • Height
    • 12.70 mm
    • Depth
    • 5.08 mm
Datasheet/manual