Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B140C10A :: Metal bridges

Item-No.: B140C10A
€1,20
Category of goods: 1 = discountable

B140C10A

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Metal housing
  • Electrical values
    • Input voltage
    • 140 VAC
    • Nominal current
    • 10 A
    • URRM
    • 200 V
  • Measures
    • Width
    • 28.7 mm
    • Height
    • 11.23 mm
    • Depth
    • 28.7 mm

10-A silicon bridge rectifier in epoxy enclosure

Vrrm: 200
Vrms: 140
Iav: 10



Manufacturer : HY-ELECTRONIC COMPONENTS
Factory number : KBPC1002
Package weight : 0.0286 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Metal housing
  • Electrical values
    • Input voltage
    • 140 VAC
    • Nominal current
    • 10 A
    • URRM
    • 200 V
  • Measures
    • Width
    • 28.7 mm
    • Height
    • 11.23 mm
    • Depth
    • 28.7 mm
Datasheet/manual