• Mounting form
    • + more - less

  • URRM

  • UF
    • + more - less

  • IF(AV)
    • + more - less

  • IFSM
    • + more - less

  • IR

  • Temperature range

  • Packaging


  • Rectifier Diodes

    Filtered by: brand

  • page 
  •  1 - 16 of 35 items. 
  • compare
  • Sort by:
 
  • Mounting form:

    DO-41

  • URRM:

    1000 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IFSM:

    30 A

  • IR:

    - µA

  • Temperature range:

    -55 ... +125

 
  • Mounting form:

    DO-35

  • URRM:

    100 V

  • UF:

    1 V

  • IF(AV):

    0.15 A

  • IFSM:

    2 A

  • IR:

    - µA

  • Temperature range:

    -50 ... +200

 
  • Mounting form:

    SOD-123

  • URRM:

    75 V

  • UF:

    1 V

  • IF(AV):

    0.15 A

  • IFSM:

    0.5 A

  • IR:

    - µA

  • Temperature range:

    -55 ... +150

 
  • Mounting form:

    SC-76/SOD-323

  • URRM:

    75 V

  • UF:

    0.75 V

  • IF(AV):

    0.15 A

  • IFSM:

    1 A

  • IR:

    - µA

  • Temperature range:

    -55 ... +150

 
  • Mounting form:

    DO-41

  • URRM:

    50 V

  • UF:

    1.3 V

  • IF(AV):

    1 A

  • IFSM:

    30 A

  • IR:

    - µA

  • Temperature range:

    -65 ... +150

 
  • Mounting form:

    DO-41

  • URRM:

    200 V

  • UF:

    1.3 V

  • IF(AV):

    1 A

  • IFSM:

    30 A

  • IR:

    - µA

  • Temperature range:

    -65 ... +150

 
  • Mounting form:

    DO-15

  • URRM:

    100 V

  • UF:

    1.1 V

  • IF(AV):

    1.5 A

  • IFSM:

    50 A

  • IR:

    - µA

  • Temperature range:

    -55 ... +150

 
  • Mounting form:

    DO-15

  • URRM:

    1000 V

  • UF:

    1.1 V

  • IF(AV):

    1.5 A

  • IFSM:

    50 A

  • IR:

    - µA

  • Temperature range:

    -55 ... +150

 
  • Mounting form:

    DO-201AD

  • URRM:

    100 V

  • UF:

    1.1 V

  • IF(AV):

    3 A

  • IFSM:

    200 A

  • IR:

    - µA

  • Temperature range:

    -55 ... +150

 
  • Mounting form:

    DO-201AD

  • URRM:

    200 V

  • UF:

    1.1 V

  • IF(AV):

    3 A

  • IFSM:

    200 A

  • IR:

    - µA

  • Temperature range:

    -55 ... +150

 
  • Mounting form:

    DO-201AD

  • URRM:

    400 V

  • UF:

    1.1 V

  • IF(AV):

    3 A

  • IFSM:

    200 A

  • IR:

    - µA

  • Temperature range:

    -55 ... +150

 
  • Mounting form:

    DO-201AD

  • URRM:

    800 V

  • UF:

    1.1 V

  • IF(AV):

    3 A

  • IFSM:

    200 A

  • IR:

    - µA

  • Temperature range:

    -55 ... +150

 
  • Mounting form:

    DO-201AD

  • URRM:

    1000 V

  • UF:

    1.1 V

  • IF(AV):

    3 A

  • IFSM:

    200 A

  • IR:

    - µA

  • Temperature range:

    -55 ... +150

 
  • Mounting form:

    SOT-23

  • URRM:

    85 V

  • UF:

    0.715 V

  • IF(AV):

    0.2 A

  • IFSM:

    2 A

  • IR:

    - µA

  • Temperature range:

    -55 ... +150

 
  • Mounting form:

    SOT-23

  • URRM:

    70 V

  • UF:

    0.715 V

  • IF(AV):

    0.2 A

  • IFSM:

    2 A

  • IR:

    - µA

  • Temperature range:

    -55 ... +150

 
  • Mounting form:

    SOT-23

  • URRM:

    70 V

  • UF:

    0.715 V

  • IF(AV):

    0.2 A

  • IFSM:

    2 A

  • IR:

    - µA

  • Temperature range:

    -55 ... +150


reichelt printfooter