reichelt elektronik GmbH & Co. KG Elektronikring 126452 Sande Germanyphone: +49 (0)4422 955-333mail: info@reichelt.dewww.reichelt.de
Mounting form:
DO-41
URRM:
1000 V
UF:
1.1 V
IF(AV):
1 A
IFSM:
30 A
IR:
- µA
Temperature range:
-55 ... +125
€0,02
limited Amount in stock, 1-2 business days
DO-35
100 V
1 V
0.15 A
2 A
-50 ... +200
in stock, delivery time: 1-2 business days
SOD-123
75 V
0.5 A
-55 ... +150
SC-76/SOD-323
0.75 V
50 V
1.3 V
-65 ... +150
€0,03
200 V
DO-15
1.5 A
50 A
€0,04
DO-201AD
3 A
200 A
€0,07
400 V
€0,09
800 V
sold out
SOT-23
85 V
0.715 V
0.2 A
70 V