reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO HRT8720 :: FullHD HEVC DVB-T/T2 Receiver (Irdeto)

SAVE15%
Item-No.: XORO HRT8720
€69,00
€58,95




XORO HRT8720

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Receiver with Irdeto access control system
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • video compression
    • MPEG2 MP@ML, H.264 MP/HP@Level4.2, H.265/HEVC Main
  • Specials
    • decoding systems
    • Irdeto (Freenet)
    • Specification
    • PVR function
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • USB
    • Yes
    • Connection
    • IEC
  • External I/O Ports
    • HDMI
    • Yes
  • Measures
    • Height
    • 30 mm
    • Depth
    • 150 mm
    • Width
    • 220 mm
  • Weights
    • Weight
    • 0.50 kg
  • Receiver for digital terrestrial television (DVB-T/T2 HD)
  • Receives SD / QHD, HD and full HD channels (H.265 HEVC/H.264/MPEG2)
  • Certified Irdeto conditional access system for programs of private stations
  • USB Recording and Timeshift
  • Supply voltage (+ 5V) can be activated for active indoor antenna
  • 7-segment LED display (4 digits)
  • Electronic Program Guide (EPG) and teletext
  • Powerful HD Media Player - supports MKV files



Manufacturer : XORO
Factory number : SAT100499
Package weight : 0.715 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Receiver with Irdeto access control system
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • video compression
    • MPEG2 MP@ML, H.264 MP/HP@Level4.2, H.265/HEVC Main
  • Specials
    • decoding systems
    • Irdeto (Freenet)
    • Specification
    • PVR function
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • USB
    • Yes
    • Connection
    • IEC
  • External I/O Ports
    • HDMI
    • Yes
  • Measures
    • Height
    • 30 mm
    • Depth
    • 150 mm
    • Width
    • 220 mm
  • Weights
    • Weight
    • 0.50 kg
Datasheet/manual