Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO HRT7620 :: Full-HD HEVC DVB-T/T2 receiver (PVR compatible)


XORO HRT7620

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Free-to-air receiver with USB media player
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • video compression
    • MPEG2/H.264/H.265 HEVC
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • Scart
    • 1
    • USB
    • Yes
    • Coaxial digital output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • IEC
  • External I/O Ports
    • HDMI
    • Yes
  • Measures
    • Height
    • 40 mm
    • Depth
    • 118 mm
    • Width
    • 168 mm
  • Weights
    • Weight
    • 0.405 kg
  • Specials
    • Specification
    • PVR function
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

  • Full-HD receiver for high-resolution, digital aerial televisions (DVB-T/T2)

  • Receives SD, HD and Full-HD channels (MPEG2/H.264/H.265 HEVC)

  • USB recording function and timeshift

  • Can be connected to almost any TV: HDMI (up to 1080p) and SCART (RGB)

  • Digital audio output (S/PDIF coaxial), USB port and Ethernet (LAN)

  • Supply voltage (+5 V) can be connected to active room aerials

  • 7-segment LED display (4 digits)

  • Electronic program guide (EPG) and video text

  • Powerful HD media player — supports MKV files


The HRT 7620 is the successor of the XORO HRT 7520/7522, which was highly successful throughout Europe. Thanks to the DVB-T2 tuner and the new chipset with a powerful HEVC decoder, the HRT 7620 can receive all unencrypted DVB-T2 channels in Germany. The receiver can, of course, be used to continue to receive existing DVB-T channels until they are converted to DVB-T2.

You can connect a USB storage device to transform the XORO HRT 7620 into a recorder with timeshift function (time-shifted television).

The HD media player plays video, audio and image files from USB storage media with NTFS or FAT32 file systems. In addition to the classic video containers such as MPG and AVI, the MKV formats MPEG1, MPEG2 and MPEG4 (ASP/AVC/H.264/HEVC) are also supported, and the receiver processes files up to a resolution of 1080p (Full HD).



Manufacturer : XORO
Factory number : SAT100486
Package weight : 0.53 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Free-to-air receiver with USB media player
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • video compression
    • MPEG2/H.264/H.265 HEVC
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • Scart
    • 1
    • USB
    • Yes
    • Coaxial digital output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • IEC
  • External I/O Ports
    • HDMI
    • Yes
  • Measures
    • Height
    • 40 mm
    • Depth
    • 118 mm
    • Width
    • 168 mm
  • Weights
    • Weight
    • 0.405 kg
  • Specials
    • Specification
    • PVR function
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed