Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO HRT7619 :: Full-HD HEVC DVB-T/T2 receiver


XORO HRT7619

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Free-to-air receiver with USB media player
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • video compression
    • MPEG2/H.264/H.265 HEVC
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • Scart
    • 1
    • USB
    • Yes
    • Coaxial digital output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • IEC
  • External I/O Ports
    • HDMI
    • Yes
  • Measures
    • Height
    • 40 mm
    • Depth
    • 118 mm
    • Width
    • 168 mm
  • Weights
    • Weight
    • 0.405 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

  • Full-HD receiver for high-resolution, digital aerial televisions (DVB-T/T2)

  • Receives SD, HD and Full-HD channels (MPEG2/H.264/H.265 HEVC)

  • Can be connected to almost any TV: HDMI (up to 1080p) and SCART (RGB)

  • Digital audio output (S/PDIF coaxial), USB port and Ethernet (LAN)

  • Supply voltage (+5 V) can be connected to active room aerials

  • 7-segment LED display (4 digits)

  • Electronic program guide (EPG) and video text


Thanks to the DVB-T2 tuner and the new chipset with a powerful HEVC decoder, the HRT 7619 can receive all unencrypted DVB-T2 channels in Germany. The receiver can, of course, be used to continue to receive existing DVB-T channels until they are converted to DVB-T2.



Manufacturer : XORO
Factory number : SAT100485
Package weight : 0.53 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Free-to-air receiver with USB media player
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • video compression
    • MPEG2/H.264/H.265 HEVC
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • Scart
    • 1
    • USB
    • Yes
    • Coaxial digital output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • IEC
  • External I/O Ports
    • HDMI
    • Yes
  • Measures
    • Height
    • 40 mm
    • Depth
    • 118 mm
    • Width
    • 168 mm
  • Weights
    • Weight
    • 0.405 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed