Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO HRS8688 :: DVB-S2 free-to-air receiver End customer hotline 040 / 77110917


XORO HRS8688

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • LAN
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 113 mm
    • Height
    • 75 mm
    • Depth
    • 57 mm
  • Weights
    • Weight
    • 0.28 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Mini receiver for digital HD satellite TV (DVB/S2)

The HRS 8688 is small, consumes only a small amount of power and provides extensive connectivity options. Just like its predecessors, the XORO mini receiver has an external receiver for remote control signals and an additional built-in IR receiver. This is particularly convenient if the HRS 8688 is not installed in a concealed position behind the television.

Connections to older TVs or to hi-fi systems are also possible thanks to the analogue audio/video outputs.

The HRS 8688 is similar to other XORO receivers in that it has a USB recording function with timeshift (PVR ready) and can also be used as an HD media player.

  • HD DVB-S2 receiver for high-resolution, digital satellite TV

  • Compact housing allows concealed installation behind the TV

  • Can be attached to a VESA75/100 wall mount by drilling holes into the wall

  • Built-in and external IR receiver for remote control signals

  • Supports single-cable routers (SCR EN50494/Unicable)

  • HDMI (up to 1080p), USB 2.0 and analogue audio/video outputs

  • AV and short HDMI cable included in delivery

  • PVR ready: USB recording and timeshift

  • Supply voltage: 12 V (power supply unit included in delivery)

  • Powerful HD media player: Supports MKV files

  • Easy installation: pre-programmed list of channels for ASTRA 19.2°




Manufacturer : XORO
Factory number : SAT100558
Package weight : 0.51 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • LAN
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 113 mm
    • Height
    • 75 mm
    • Depth
    • 57 mm
  • Weights
    • Weight
    • 0.28 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual