Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO HRS8660 :: DVB-S2 HDTV receiver

Item-No.: XORO HRS8660
€39,95




XORO HRS8660

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Resolution
    • 1080p Full HD
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • Scart
    • Yes
    • Coaxial digital output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 168 mm
    • Height
    • 40 mm
    • Depth
    • 118 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

  • HD DVB-S2 receiver for high-resolution, digital satellite TV

  • PVR ready: USB recording and timeshift

  • Supports single-cable routers (SCR EN50494/Unicable)

  • Can be connected to almost any TV: HDMI (up to 1080p) and SCART (RGB)

  • Digital audio output (S/PDIF coaxial)

  • Seven-segment LED display (four digits, dimmable, option to display time in standby mode)

  • Electronic program guide (EPG) and video text

  • Powerful HD media player — supports MKV files

  • Easy installation — pre-programmed list of channels for ASTRA 19.2°


The HRS 8660 is the successor of the very successful HRS 8560. Its advanced and highly integrated chipset architecture provides excellent reliability, low energy consumption and brilliant picture and sound quality.

It receives unencrypted satellite television in standard or HD resolution. Image signals are displayed via HDMI (up to a resolution of 1080p) or via SCART — this allows the HRS 8660 to be connected to almost any television. Powerful scaling and deinterlacing functions enable the display engine to deliver optimum image quality on any screen.

Flexible aerial settings allow the receiver to be used with all common reception systems, including one-cable solutions such as Unicable. Initial set-up and operation is a piece of cake. The receiver is pre-programmed in line with current developments to facilitate operation. A comprehensive manual is included in the scope of delivery, as is a remote control that fits comfortably in your hand.

As is commonplace with many XORO receivers, the integrated HD media player supports the playback of a wide range of audio, video and image file formats. The PVR function (USB recorder) provides you with flexibility. Recordings are saved to external, commonly available USB hard drives. Unlike with a storage medium that is built into the receiver, this enables you to determine the size and number of hard drives used.



Manufacturer : XORO
Factory number : SAT100489
Package weight : 0.53 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Resolution
    • 1080p Full HD
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • Scart
    • Yes
    • Coaxial digital output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 168 mm
    • Height
    • 40 mm
    • Depth
    • 118 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual