Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO HRS8659 :: DVB-S2 HDTV receiver


XORO HRS8659

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • Scart
    • Yes
    • LAN
    • Yes
    • Coaxial digital output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 168 mm
    • Height
    • 40 mm
    • Depth
    • 118 mm
  • Weights
    • Weight
    • 0.45 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

  • HD DVB-S2 receiver for high-resolution, digital satellite TV

  • Supports single-cable routers (SCR EN50494/Unicable)

  • Can be connected to almost any TV: HDMI (up to 1080p) and SCART (RGB)

  • Digital audio output (S/PDIF coaxial)

  • Seven-segment LED display (four digits, dimmable, option to display time in standby mode)

  • Electronic program guide (EPG) and video text

  • Easy installation — pre-programmed list of channels for ASTRA 19.2°


The HRS 8659 is a HD receiver for digital satellite television. Its advanced and highly integrated chipset architecture provides excellent reliability, low energy consumption and brilliant picture and sound quality.

It receives unencrypted satellite television in standard or HD resolution. Image signals are displayed via HDMI (up to a resolution of 1080p) or via SCART — this allows the HRS 8659 to be connected to almost any television. Powerful scaling and deinterlacing functions enable the display engine to deliver optimum image quality on any screen.

Flexible aerial settings allow the receiver to be used with all common reception systems, including one-cable solutions such as Unicable. Initial set-up and operation is a piece of cake. The receiver is pre-programmed in line with current developments to facilitate operation. A comprehensive manual is included in the scope of delivery, as is a remote control that fits comfortably in your hand.



Manufacturer : XORO
Factory number : SAT100488
Package weight : 0.54 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • Scart
    • Yes
    • LAN
    • Yes
    • Coaxial digital output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 168 mm
    • Height
    • 40 mm
    • Depth
    • 118 mm
  • Weights
    • Weight
    • 0.45 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual