Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VUZERO SW :: Linux HDTV receiver, black

Item-No.: VUZERO SW
Colour:

€104,00




VU+ Zero schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Resolution
    • 1080p Full HD
    • Technology
    • Linux
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • No
  • External I/O Ports
    • HDMI
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The affordable DVB-S2 HD Zapper
An affordable receiver for any fan of VU+ regardless of budget? - Thanks to the development of the VU+ ZERO, this has become a reality. And the name is: The ZERO is extremely affordable, yet does not compromise on quality and performance.

Compact size, elegant design.
The ZERO is characterised by a very elegant design that is a class above the monotony of the usual products on the market. The VU+ ZERO has no need to hide. The receiver is available in elegant black and white.

• Opera Browser
• HbbTV
• HDMI
• DVB-S2 tuner
• External 12-V power supply unit

Technical highlights:
• 2K DMIPS processor
• 256MB flash
• 512 MB DDR3 DRAM
• 1x smartcard reader (Xcrypt)
• 2 x USB
• 10/100 MBit Ethernet interface


Included with delivery:
• Receiver (VU + ZERO)
• Remote control
• Batteries
• Cable for analogue A/V outputs (3.5-mm jack)
• External IR sensor
• External power supply unit
• User manual



Manufacturer : VU+
Factory number : 12662
Package weight : 1.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Resolution
    • 1080p Full HD
    • Technology
    • Linux
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • No
  • External I/O Ports
    • HDMI
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual