Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VU+ 12800-561 :: SAT-Receiver UHD-2x DVB-S2 +1x DVB-S2 Tuner


VU+ Solo 4K 2x DVB-S2 FBC / 1x DVB-S2 Tuner

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Linux
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 2x internal + 1x inserted
    • Card reader
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • 3.5“ TFT/LCD
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • LAN
    • Yes
    • Wireless
    • Yes
    • optical output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 315 mm
    • Height
    • 65 mm
    • Depth
    • 255 mm
  • Weights
    • Weight
    • 3.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
VU+ Solo 4K 2x DVB-S2 FBC / 1x DVB-S2 Tuner

Technical Specifications:
  • 1500MHz Dual Core processor CPU

  • 4GB Flash

  • 2GB RAM

  • Plug & play tuner

  • Hot Plug & play harddisk

  • PVR ready

  • Opera web browser

  • Linux operating system

  • 2x Smartcard-readers (Xcrypt)

  • 1x DVB Common Interface slot

  • 2 x 3.0 USB / 1 x 2.0 USB

  • Gigabit Ethernet interface

  • Advanced EPG

  • Fully automated service scan

  • Multimedia plug-in support

  • Support for multiple OSD themes

  • SPDIF audio-output (optical)

  • The Solo4K will have a TFT LCD screen with 262.000 colors, that is the quadriple of the current VU+ Duo2 TFT LCD screen.

  • 1x HDMI 2.0 Video / Audio-output (digital)

  • Unlimited Channellist for TV/Radio

  • EPG (Electronic Program Guide) support

  • Bouquet lists

  • OSD in many languages and skin support

  • Automatic / manual searching for channels

  • DiSEqC 1.0 / 1.1 / 1.2 / USALS support

  • External 12V powersupply

  • On / Off switch



Manufacturer : VU+
Factory number : 12800-561
Package weight : 3.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Linux
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 2x internal + 1x inserted
    • Card reader
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • 3.5“ TFT/LCD
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • LAN
    • Yes
    • Wireless
    • Yes
    • optical output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 315 mm
    • Height
    • 65 mm
    • Depth
    • 255 mm
  • Weights
    • Weight
    • 3.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual