Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VU+ 12752-540 :: Sat-Receiver, 1x DVB-S2 Tuner, white


VU+® Solo SE V2 1x DVB-S2

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Linux
    • EPG
    • Yes
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
    • Card reader
    • Yes
  • Display
    • Display
    • No
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • LAN
    • Yes
    • optical output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • DiSEqC
    • 1.0/1.1/1.2, USALS
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 211 mm
    • Height
    • 40 mm
    • Depth
    • 185 mm
  • Weights
    • Weight
    • 0.75 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
SOLO SE - Stylishly Exceptional

SOLO SE is equipped with dual core CPU 1.3 GHz, boasting the highest performance amongst all HD zappers on the market. You will be amazed with the faster booting speed, faster zapping, and faster software loading and a lot more.



Manufacturer : VU+
Factory number : 12752-540
Package weight : 1.663 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Linux
    • EPG
    • Yes
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
    • Card reader
    • Yes
  • Display
    • Display
    • No
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • LAN
    • Yes
    • optical output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • DiSEqC
    • 1.0/1.1/1.2, USALS
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 211 mm
    • Height
    • 40 mm
    • Depth
    • 185 mm
  • Weights
    • Weight
    • 0.75 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual