0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TELESTAR 5310494 :: HDTV free-to-air SAT-Receiver, PVR, spacegray


Telestar digiHD TS 7, spacegray

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Resolution
    • 1080p Full HD
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • Scart
    • Yes
    • LAN
    • Yes
    • optical output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Mains voltage input
    • 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16



Manufacturer : TELESTAR
Factory number : 5310494
Package weight : 0.508 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Resolution
    • 1080p Full HD
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • Scart
    • Yes
    • LAN
    • Yes
    • optical output
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Mains voltage input
    • 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
Datasheet/manual