Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TELESTAR 5310465 :: HD+ satellite receiver


Telestar digiHD+

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
    • Card reader
    • Yes
  • Display
    • Display
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • LAN
    • Yes
    • optical output
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 179 mm
    • Height
    • 38 mm
    • Depth
    • 100 mm
  • Weights
    • Weight
    • 0.284 kg
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Compact HD+ satellite receiver with user-friendly features and energy-saving power supply unit

    Product highlights
  • HD+ integrated, including smart card for 6 months free HD+

  • Plug & play preprogrammed

  • SCR support: Operation with

  • one-cable solution with DiSEqC protocol EN50494

  • EPI: Electronic programme guide with 7 day preview

  • Fast video text, timer and sleep timer

  • Energy-saving power supply unit with standby function


    Features
  • HD SAT RECEPTION: Receives all satellite programmes in high definition, where supported by the transmitter.

  • Suitable for HD+: Integrated HD+ decryption system

  • Software update via satellite: Always have the latest software version – the software update via satellite ensures the current operating software on your receiver

  • EPI: Electronic programme information with up to 7 days preview.

  • ECO (energy saver): Energy-saving technology for low power consumption when operating and standby mode

  • Sat CR ready: One cable ready in accordance with DIN EN 50494

  • Dolby Digital Bitstream out: Digital audio output over up to 6 channels

  • Child safety feature: Limited access to programmes and menu


Sold only within the Federal Republic of Germany. - Cannot be supplied abroad for licensing reasons



Manufacturer : TELESTAR
Factory number : 5310465
Package weight : 0.587 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
    • Card reader
    • Yes
  • Display
    • Display
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • LAN
    • Yes
    • optical output
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 179 mm
    • Height
    • 38 mm
    • Depth
    • 100 mm
  • Weights
    • Weight
    • 0.284 kg
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual