Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TELESTAR 5310463 :: HD+ satellite receiver


Telestar DIGIO 33i HD+

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Resolution
    • 1080p Full HD
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
    • Card reader
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • LAN
    • Yes
    • optical output
    • Yes
    • Cinch
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

HD+ and Smart TV satellite receiver with USB PVR function and various networking options

    Product highlights
  • Integrated HD+, including smart card, supports HD+ Smart TV & HD+ Replay

  • Extensive media functions (USB PVR with time shift, media player)

  • HbbTV: useful additional information to the current programme

  • Remotely controlled via free smartphone app for Android and iOS

  • Can be used as a Sat-Ip client receiver

  • Always up-to-date thanks to software updates via satellite, USB or Internet

  • SCR support: Operation with one cable solution with DiSEqC protocol EN50494 and EN50607

  • Energy-saving power supply unit with standby function


    Features
  • HD SAT RECEPTION: Receives all satellite programmes in high definition, where supported by the transmitter.

  • Suitable for HD+: Integrated HD+ decryption system

  • HD+ RePlay: HD+ RePlay brings the media libraries of private TV channels directly to your TV – including current programme highlights on demand

  • HD+ SmartTV: Through HD+ SmartTV the HD+ receiver becomes a multimedia all-rounder, because you have access to over 100 apps and media libraries of private television broadcasters

  • HBB TV: Combination of TV and interactive content from the Internet

  • DigioControl: Can be remote controlled with smartphone app

  • USB PVR-ready: Recorder function on externally connected USB storage media

  • TimeShift: The delayed TV allows delayed playback of a recording while recording is in progress.

  • USB media player: Playback of externally stored media files (music, videos and pictures)


Sold only within the Federal Republic of Germany. - Cannot be supplied abroad for licensing reasons



Manufacturer : TELESTAR
Factory number : 5310463
Package weight : 0.969 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Resolution
    • 1080p Full HD
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
    • Card reader
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • LAN
    • Yes
    • optical output
    • Yes
    • Cinch
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin