0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTE 8022 :: DVB-S2 receiver

Item-No.: FTE 8022
€49,90



Bargain Item!
Limited amount available.

eXtreme HD

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Resolution
    • 1080p Full HD
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • DiSEqC
    • 1.0, 1.2
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 116 mm
    • Height
    • 36.5 mm
    • Depth
    • 115.5 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
The cost-effective starter option!

The "eXtreme HD" is an HDTV satellite receiver with the additional features of a USB media player and the option of accessing selected Internet services. It has an impressive, clearly designed user interface that provides rapid access to all available functions.

Buy, unpack, connect and enjoy.
That is how easy it is to get started with our pre-installed, selected list of English channels — all without a complicated installation process.

"Just watching TV" with a digital receiver is so yesterday.
Nowadays you can display or play your music, pictures and videos straight from the connected USB device and enjoy them on the television. The available Internet functions (via an optional WIFI adapter) give you access to a range of options, including software updates, weather, rainfall radar, Flickr and video/radio services.



Manufacturer : FTE MAXIMAL
Factory number : 8022
Package weight : 0.607 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Resolution
    • 1080p Full HD
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • DiSEqC
    • 1.0, 1.2
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 116 mm
    • Height
    • 36.5 mm
    • Depth
    • 115.5 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual