Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZEBRA ZD410LAN :: Direct Thermal Printer with USB/LAN/Bluetooth


Zebra ZD410 Thermodirekt-Desktop-Drucker

  • Product Description
  • Technical information
  • General
    • Type
    • Label/voucher printer
    • Technology
    • Thermal direct
  • Interfaces
    • USB
    • 1x
    • LAN
    • 1x
    • Wireless
    • Bluetooth Low Energy
  • Measures
    • Width
    • 115 mm
    • Depth
    • 220 mm
    • Height
    • 151 mm
  • Weights
    • Weight
    • 1.0 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
Get fast, dependable printing in your most space constrained areas with the ultra-compact ZD410 direct thermal printer. Designed for the smallest of work spaces, the ZD410 lets you print high-quality labels, receipts, tags and wristbands wherever you need them. The many connectivity options make deployment a breeze. And the ZD410 is easy to use, operate and troubleshoot, maximising printer uptime. The ZD410 — the little printer designed with big business functionality.

Even easier to use
A new and improved user interface makes the ZD410 easier than ever to use. There are more status icons that make it easy to spot and resolve issues. And you can tap an NCF-enabled mobile device on your ZD410 to instantly access Zebra’s extensive knowledge base of how-to videos and more. The result? You always have access to the information you need to get your printer back on line quickly, protecting uptime and worker productivity.

Specifications:
  • Print width: 2.2”/56 mm
  • Print resolution: 203 dpi/8 dots per mm
  • Maximum print speed: 6”/152 mm per second @ 203 dpi/8 dots per mm
  • Media sensors: Multi-position transmissive and full width reflective sensors
  • Communication methods: USB 2.0, Bluetooth Low Energy, USB Host, 10/100 Ethernet



Manufacturer : ZEBRA
Factory number : ZD41022-D0EE00EZ
Package weight : 2.578 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label/voucher printer
    • Technology
    • Thermal direct
  • Interfaces
    • USB
    • 1x
    • LAN
    • 1x
    • Wireless
    • Bluetooth Low Energy
  • Measures
    • Width
    • 115 mm
    • Depth
    • 220 mm
    • Height
    • 151 mm
  • Weights
    • Weight
    • 1.0 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7