Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZEBRA GX430TT :: Thermal transfer printer (USB/serial/LAN)


Zebra GX430t Desktop Printer

  • Product Description
  • Technical information
  • General
    • Type
    • Label/voucher printer
    • Technology
    • Thermal transfer
  • Interfaces
    • Seriell Port
    • 1x
    • USB
    • 1x
    • LAN
    • 1x
  • Measures
    • Width
    • 193 mm
    • Depth
    • 254 mm
    • Height
    • 191 mm
  • Weights
    • Weight
    • 2.1 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The GX models of the G-Series offer a wide range of functions to satisfy a variety of applications and industries.

• Print width: 104 mm
• Max. print speed: 152 mm/s
• Resolution: 12 dots/mm (300 dpi)
• Programming languages: EPL and ZPL printer-resident

Ease of use, durability and reliability make the printers in the GX series the best in their class. They have a slim and compact design and are the first choice for many different areas such as health care, retail, hospitality, postal and parcel services and many more. The GX-series models are either available in a space-saving direct thermal version (with the smallest footprint) or in a version with combined direct thermal/thermal transfer printing technology and the easiest system on the market for loading print ribbons.

Different resolutions with 8 dots/mm (203dpi) and 12 dots/mm (300dpi) guarantee professional printing of labels up to 108 mm in width. At a speed of up to 152 mm per second, customer processes can be optimised and a smooth production of labels for various requirements is guaranteed.

The mechanics and housing are perfectly matched: a robust, double-walled design made from impact-resistant ABS plastic ensures high tolerance to shocks, knocks and other mechanical influences. The easy-to-clean surface and the grey housing colour prevent the printer from quickly becoming dirty. Numerous basic integrable functions, such as the sliding sensor, a cutting device and linerless printing make the G-series printers real all-rounders, even if hardware requirements change over time.

An outstanding feature of the new series is that all versions always have both of Zebra's popular programming languages (EPL and ZPL). The standard USB, Centronics and serial ports allow easy integration and management, even in existing networks or other Zebra solutions.

Looking for the right label? Use the Zebra configurator and find the compatible print media for your printer:
http://www.zebrazipship.com/Main/Selector/Selector.aspx?de



Manufacturer : ZEBRA
Factory number : GX43-102420-000
Package weight : 4.265 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label/voucher printer
    • Technology
    • Thermal transfer
  • Interfaces
    • Seriell Port
    • 1x
    • USB
    • 1x
    • LAN
    • 1x
  • Measures
    • Width
    • 193 mm
    • Depth
    • 254 mm
    • Height
    • 191 mm
  • Weights
    • Weight
    • 2.1 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin