Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZEBRA GK420DT 01 :: Direct thermal printer (USB/LAN)


Zebra GK420d Desktop Printer

  • Product Description
  • Technical information
  • General
    • Type
    • Label/voucher printer
    • Technology
    • Thermal direct
  • Interfaces
    • USB
    • 1x
    • LAN
    • 1x
  • Measures
    • Width
    • 171 mm
    • Depth
    • 210 mm
    • Height
    • 152 mm
  • Weights
    • Weight
    • 1.4 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The G-Series offers first-class performance, reliability, durability and ease of use.

• Print width: 104 mm
• Max. print speed: 127 mm/s
• Resolution: 8 dots/mm (203 dpi)
• Programming languages: EPL and ZPL printer-resident

The printers in the GK420-series offer optimal value for money. They feature an even higher printing speed and performance, as well as many sophisticated details. Slim and compact design, fast, robust - the reliable GK420 is a good investment, which is perfect for a variety of applications in storage and shipping, offices, health care, laboratories, retail, hotels and restaurants, postal and parcel services and in many other areas of application. An outstanding feature of the series is that all versions always have both of Zebra's popular programming languages (EPL and ZPL).

Choose from the GK series in a space-saving direct thermal version (with the smallest footprint and easy handling) or the full version with combined direct thermal/thermal transfer printing technology. The latter offers durable and abrasion-resistant print results on plain paper labels. Even the cheapest GK model from Zebra meets various requirements thanks to a resolution of 8 dots/mm (203 dpi), a print speed of up to 127 mm per second, and fast printing of the first label with a maximum print width of 104 mm.

For greater flexibility, you can integrate the optional internal 10/100 Ethernet port. As well as the interior, the exterior of the printer has also been completely redeveloped. The compact housing is ideal for offices or storage areas. Its easy-to-clean surface and colouring make it particularly resistant to dirt and dust. The double-walled grey design is very stable and comes with a tear-off mode, as standard, for tearing the label off. Optionally, you can fit the printer with a peeler/dispenser mechanism, which automatically peels each label from the roll and presents it to the user. The standard three connections including USB, serial and Centronics guarantee simple integration into existing systems. For added flexibility, an internal 10/100 Ethernet print server is available.

Looking for the right label? Use the Zebra configurator and find the compatible print media for your printer:
http://www.zebrazipship.com/Main/Selector/Selector.aspx?de



Manufacturer : ZEBRA
Factory number : GK42-202220-000
Package weight : 3.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label/voucher printer
    • Technology
    • Thermal direct
  • Interfaces
    • USB
    • 1x
    • LAN
    • 1x
  • Measures
    • Width
    • 171 mm
    • Depth
    • 210 mm
    • Height
    • 152 mm
  • Weights
    • Weight
    • 1.4 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin