Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZEBRA GC420TT :: Thermal transfer printer (USB/parallel/serial)


Zebra GC420t Desktop Printer

  • Product Description
  • Technical information
  • General
    • Type
    • Label/voucher printer
    • Technology
    • Thermal transfer
  • Interfaces
    • Seriell Port
    • 1x
    • Parallel port
    • 1x
    • USB
    • 1x
  • Measures
    • Width
    • 201 mm
    • Depth
    • 239 mm
    • Height
    • 173 mm
  • Weights
    • Weight
    • 1.5 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The GC420 printer, which is characterised by Zebra's usual durability and reliability, has the same mechanical design as the older LP 2844™ and TLP 2844™ models.

Facts
• Print width: 104 mm
• Max. print speed: 102 mm/s
• Resolution: 8 dots/mm (203 dpi)
• Programming languages: EPL and ZPL printer-resident

The compact G-Series desktop printers from Zebra offer first-class printing speed and performance with print widths of up to 104 mm. From the GK™ basic model to the feature-rich GX™ model, the G-series printers provide a reliable, durable and flexible desktop solution for any printing application and any budget.

The G-Series GK model, which is characterised by durability and reliability, is the cheapest desktop thermal printer for basic requirements, while the GX top model has the most extensive features and is suitable for a variety of industries and applications. Choose from a space-saving direct thermal version with the smallest footprint of a 104-mm desktop printer or a direct thermal-thermal transfer version, which saves time thanks to the easiest system on the market for loading print ribbons.

With EPL™ and ZPL® preinstalled on all models, and many connection options for personal, local and networked systems, the G-series printers can be seamlessly and easily integrated into other Zebra® printing solutions.

The G-Series printers from Zebra support many applications, including:
Health care:
• Patient identification
• Sample identification
• Labels for sterile environments
• Prescription labelling in the pharmacy
Retail:
• Pricing
• Price reductions
• Shelf labelling
• Printing vouchers and receipts
Travel:
• Boarding cards
• Luggage tags
Gastronomy, services and leisure:
• Tickets for events and exhibitions
• Fast-food labelling
• Lottery tickets and betting slips
Supply chain:
• Process, product and shipping labels
Postal and parcel services:
• Electronic franking
• Address labels

Looking for the right label? Use the Zebra configurator and find the compatible print media for your printer:
http://www.zebrazipship.com/Main/Selector/Selector.aspx?de



Manufacturer : ZEBRA
Factory number : GC420-100520-000
Package weight : 3.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label/voucher printer
    • Technology
    • Thermal transfer
  • Interfaces
    • Seriell Port
    • 1x
    • Parallel port
    • 1x
    • USB
    • 1x
  • Measures
    • Width
    • 201 mm
    • Depth
    • 239 mm
    • Height
    • 173 mm
  • Weights
    • Weight
    • 1.5 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin