Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZEBRA 87809 :: Thermal paper labels, 102x152mm, 4 rolls


Zebra Z-Perform 1000D

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal paper labels
    • Design
    • Pack of 12, 475 labels/roll
  • Measures
    • Width
    • 102 mm
    • Height
    • 152 mm

• Label roll
• Thermal paper
• For mid-range/high-end printers
• Core: 76 mm
• Diameter: 200 mm
• Size (W x H): 102 x 152 mm
• 950 labels/roll
• Packaging unit: 4 pieces

Looking for the right label? Use the Zebra configurator and find the compatible print media for your printer:
http://www.zebrazipship.com/Main/Selector/Selector.aspx?de



Manufacturer : ZEBRA
Factory number : 87809
Package weight : 9.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal paper labels
    • Design
    • Pack of 12, 475 labels/roll
  • Measures
    • Width
    • 102 mm
    • Height
    • 152 mm
Datasheet/manual